DS3231MZ+TRL vs RV3029C2/X feature comparison

DS3231MZ+TRL Maxim Integrated Products

Buy Now Datasheet

RV3029C2/X Golledge Electronics Ltd

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Not Recommended
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC GOLLEDGE ELECTRONICS LTD
Package Description ROHS COMPLIANT, SOIC-8 SON,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-G8 R-PDSO-N10
JESD-609 Code e3
Length 4.9 mm 5.2 mm
Moisture Sensitivity Level 1
Number of Terminals 8 10
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 1.8 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile NO
Width 3.9 mm 3.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
Part Package Code DFN
Pin Count 10
Additional Feature LG-MAX; WD-MAX

Compare DS3231MZ+TRL with alternatives

Compare RV3029C2/X with alternatives