DS3231MZ+TRL vs RV3029C2/X feature comparison

DS3231MZ+TRL Analog Devices Inc

Buy Now Datasheet

RV3029C2/X Golledge Electronics Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer ANALOG DEVICES INC GOLLEDGE ELECTRONICS LTD
Part Package Code 8-SOIC_N-150_MIL DFN
Package Description ROHS COMPLIANT, SOIC-8 SON,
Pin Count 8 10
Manufacturer Package Code 8-SOIC_N-150_MIL
Reach Compliance Code compliant compliant
Date Of Intro 2010-07-07
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability Y
JESD-30 Code R-PDSO-G8 R-PDSO-N10
JESD-609 Code e3
Length 4.9 mm 5.2 mm
Moisture Sensitivity Level 1
Number of Terminals 8 10
Number of Timers
Operating Temperature-Max 85 °C
Operating Temperature-Min -45 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SON
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.75 mm 1.2 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.3 V 1.8 V
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm 1 mm
Terminal Position DUAL DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30
Volatile NO
Width 3.9 mm 3.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature LG-MAX; WD-MAX

Compare DS3231MZ+TRL with alternatives

Compare RV3029C2/X with alternatives