DS316-01TG
vs
ICE-163-E275-TG
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ADVANCED INTERCONNECTIONS CORP
|
|
Reach Compliance Code |
not_compliant
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.40
|
|
Additional Feature |
STANDARD: UL 94V-0, LOW PROFILE
|
|
Body Breadth |
0.4 inch
|
|
Body Depth |
0.165 inch
|
|
Body Length |
0.8 inch
|
|
Contact Configuration |
RECTANGLE
|
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Finish Termination |
TIN LEAD OVER NICKEL
|
|
Contact Material |
NOT SPECIFIED
|
|
Contact Style |
RND PIN-SKT
|
|
Device Socket Type |
IC SOCKET
|
|
Device Type Used On |
DIP16
|
|
Housing Material |
THERMOPLASTIC POLYESTER
|
|
JESD-609 Code |
e0
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mounting Style |
STRAIGHT
|
|
Number of Contacts |
16
|
|
Operating Temperature-Max |
140 °C
|
|
Operating Temperature-Min |
-60 °C
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
0.30000000000000004 mm
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Base Number Matches |
7
|
|
|
|
|
Compare DS316-01TG with alternatives