DS316-01TG
vs
ICE-163-T-SL180-TG
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ADVANCED INTERCONNECTIONS CORP
3M ELECTRONIC PRODUCTS DIVISION
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Additional Feature
STANDARD: UL 94V-0, LOW PROFILE
STANDARD: UL 94V-0
Body Breadth
0.4 inch
Body Depth
0.165 inch
Body Length
0.8 inch
Contact Configuration
RECTANGLE
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
TIN LEAD OVER NICKEL
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Device Socket Type
IC SOCKET
IC SOCKET
Device Type Used On
DIP16
DIP16
Housing Material
THERMOPLASTIC POLYESTER
POLYESTER
JESD-609 Code
e0
Mating Contact Pitch
0.1 inch
Mounting Style
STRAIGHT
Number of Contacts
16
16
Operating Temperature-Max
140 °C
Operating Temperature-Min
-60 °C
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
0.30000000000000004 mm
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Base Number Matches
1
1
Compare DS316-01TG with alternatives
Compare ICE-163-T-SL180-TG with alternatives