DS3150T+
vs
78P7200-IP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFP
DIP
Package Description
TFQFP, TQFP48,.35SQ
DIP,
Pin Count
48
28
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PQFP-G48
R-PDIP-T28
JESD-609 Code
e3
Length
7 mm
35.941 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
48
28
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TFQFP
DIP
Package Equivalence Code
TQFP48,.35SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
FLATPACK, THIN PROFILE, FINE PITCH
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.2 mm
5.588 mm
Supply Current-Max
0.11 mA
Supply Voltage-Nom
3.3 V
5 V
Surface Mount
YES
NO
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
0.5 mm
2.54 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
15.24 mm
Base Number Matches
7
2
Compare DS3150T+ with alternatives
Compare 78P7200-IP with alternatives