78P7200-IP
vs
DS2148T+
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DIP
QFP
Package Description
DIP,
10 X 10 MM, 1 MM HEIGHT, ROHS COMPLIANT, TQFP-44
Pin Count
28
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T28
S-PQFP-G44
Length
35.941 mm
10 mm
Number of Functions
1
1
Number of Terminals
28
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
TQFP
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
FLATPACK, THIN PROFILE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.588 mm
1.2 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Telecom IC Type
PCM TRANSCEIVER
PCM TRANSCEIVER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
15.24 mm
10 mm
Base Number Matches
2
2
Pbfree Code
Yes
Rohs Code
Yes
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
3
Package Equivalence Code
TQFP44,.47SQ,32
Peak Reflow Temperature (Cel)
260
Supply Current-Max
0.125 mA
Technology
CMOS
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare 78P7200-IP with alternatives
Compare DS2148T+ with alternatives