DS2E-S-DC48V-R vs MR62-24KSR feature comparison

DS2E-S-DC48V-R Panasonic Electronic Components

Buy Now Datasheet

MR62-24KSR TOKIN Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP NEC TOKIN CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.49.00.50
Body Breadth 9.9 mm 9.8 mm
Body Height 9.9 mm 11.4 mm
Body Length or Diameter 20 mm 20.2 mm
Coil Current(DC)-Max 0.004 A 0.023 A
Coil Operate Voltage(DC) 33.6 V 16.8 V
Coil Power 200 mW 550 mW
Coil Release Voltage(DC) 4.8 V 1.3 V
Coil Resistance 11520 Ω 1050 Ω
Coil Voltage(DC)-Max 48 V 24 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@220VDC 2A@220VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 220 V 220 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 500000 Cycle(s) 1000000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 3 ms 3.5 ms
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX TUBE
Physical Dimension 20mm x 9.9mm x 9.9mm 20.2mm X 9.8mm X 11.4mm
Reference Standard CSA; UL CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT DPDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 2 ms 2 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Sealing SEALED TYPE

Compare DS2E-S-DC48V-R with alternatives

Compare MR62-24KSR with alternatives