Part Details for MR62-24KSR by TOKIN Corporation
Overview of MR62-24KSR by TOKIN Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMR62014XMF/NOPB | Texas Instruments | SIMPLE SWITCHER® 2.7V to 14V, 1.4A Step-Up Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | |
LMR62421XSD/NOPB | Texas Instruments | SIMPLE SWITCHER 2.7V to 5.5V, 24Vout, 2.1A Boost Converter in SOT-23 6-WSON -40 to 125 | |
LMR62421XMFX/NOPB | Texas Instruments | SIMPLE SWITCHER 2.7V to 5.5V, 24Vout, 2.1A Boost Converter in SOT-23 5-SOT-23 -40 to 125 |
Part Details for MR62-24KSR
MR62-24KSR CAD Models
MR62-24KSR Part Data Attributes
|
MR62-24KSR
TOKIN Corporation
Buy Now
Datasheet
|
Compare Parts:
MR62-24KSR
TOKIN Corporation
Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NEC TOKIN CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Body Breadth | 9.8 mm | |
Body Height | 11.4 mm | |
Body Length or Diameter | 20.2 mm | |
Coil Current(DC)-Max | 0.023 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 550 mW | |
Coil Release Voltage(DC) | 1.3 V | |
Coil Resistance | 1050 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@220VDC | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 1000000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Operate Time | 3.5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TUBE | |
Physical Dimension | 20.2mm X 9.8mm X 11.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 2 ms | |
Sealing | SEALED TYPE | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for MR62-24KSR
This table gives cross-reference parts and alternative options found for MR62-24KSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR62-24KSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR62-12KSRY | Power/Signal Relay, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | MR62-24KSR vs MR62-12KSRY |
G6A-474P-ST20-US-DC12 | Power/Signal Relay, 4PDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | MR62-24KSR vs G6A-474P-ST20-US-DC12 |
MR62-24KSRY | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | TOKIN Corporation | MR62-24KSR vs MR62-24KSRY |
G6A-234P-ST15-US-DC48 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.003A (Coil), 48VDC (Coil), 150mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | MR62-24KSR vs G6A-234P-ST15-US-DC48 |
MR62-48KSR | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 550mW (Coil), 2A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | MR62-24KSR vs MR62-48KSR |
MR62-48UKSR | Power/Signal Relay, DPDT, Momentary, 0.011A (Coil), 48VDC (Coil), 550mW (Coil), 2A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | World Products Inc | MR62-24KSR vs MR62-48UKSR |
FBR244D024/02CS | Power/Signal Relay, DPDT, Momentary, 0.021A (Coil), 24VDC (Coil), 500mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | MR62-24KSR vs FBR244D024/02CS |
MR82-12USR | Power/Signal Relay, DPDT, Momentary, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, | KEMET Corporation | MR62-24KSR vs MR82-12USR |
G6A-234P-ST40-US-DC9 | Power/Signal Relay, DPDT, Momentary, 0.044A (Coil), 9VDC (Coil), 400mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | OMRON Corporation | MR62-24KSR vs G6A-234P-ST40-US-DC9 |
FBR244NG024/02CE | Power/Signal Relay, DPDT, Momentary, 0.023A (Coil), 24VDC (Coil), 550mW (Coil), 1A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount | FUJITSU Component Ltd | MR62-24KSR vs FBR244NG024/02CE |