DS28E02P+ vs DS2502P-E64+ feature comparison

DS28E02P+ Maxim Integrated Products

Buy Now Datasheet

DS2502P-E64+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOC, SOC6,.17 TSOC-6
Pin Count 6 6
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.71
Data Retention Time-Min 40
Endurance 50000 Write/Erase Cycles
JESD-30 Code R-PDSO-C6 R-PDSO-C6
JESD-609 Code e3 e3
Length 3.94 mm 3.94 mm
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM OTP ROM
Memory Width 1 1
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Number of Words 1024 words 1024 words
Number of Words Code 1000 1000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 1KX1 1KX1
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOC LSOC
Package Equivalence Code SOC6,.17
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Serial Bus Type 1-WIRE
Supply Voltage-Max (Vsup) 3.65 V 6 V
Supply Voltage-Min (Vsup) 1.75 V 2.8 V
Supply Voltage-Nom (Vsup) 1.8 V 5 V
Surface Mount YES YES
Technology CMOS MOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form C BEND C BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3.76 mm 3.76 mm
Base Number Matches 2 2

Compare DS28E02P+ with alternatives

Compare DS2502P-E64+ with alternatives