DS26S11CN vs MAX3042BESE feature comparison

DS26S11CN Texas Instruments

Buy Now Datasheet

MAX3042BESE Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP MAXIM INTEGRATED PRODUCTS INC
Package Description DIP, SOP, SOP16,.25
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature COMMON I/O
Differential Output NO YES
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER STANDARD
Interface IC Type LINE TRANSCEIVER LINE DRIVER
Interface Standard GENERAL PURPOSE EIA-422; EIA-485
JESD-30 Code R-PDIP-T16 R-PDSO-G16
Length 21.755 mm 9.9 mm
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Output Characteristics OPEN-COLLECTOR 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP16,.3 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 15 ns
Receiver Number of Bits 4
Seated Height-Max 5.08 mm 1.75 mm
Supply Current-Max 80 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology BIPOLAR CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 19 ns 1500 ns
Width 7.62 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
JESD-609 Code e0
Moisture Sensitivity Level 1
Out Swing-Min 1.5 V
Terminal Finish TIN LEAD

Compare DS26S11CN with alternatives

Compare MAX3042BESE with alternatives