DS26LS31CMX/NOPB
vs
MAX3042BESE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MAXIM INTEGRATED PRODUCTS INC
Package Description
LEAD FREE, SOIC-16
SOP, SOP16,.25
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Differential Output
YES
YES
Driver Number of Bits
4
4
High Level Input Current-Max
0.00002 A
Input Characteristics
STANDARD
STANDARD
Interface IC Type
LINE DRIVER
LINE DRIVER
Interface Standard
EIA-422; FED STD 1020
EIA-422; EIA-485
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
9.9 mm
9.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
4
4
Number of Terminals
16
16
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
1.5 V
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.25
SOP16,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Receive Delay-Max
Seated Height-Max
1.75 mm
1.75 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
15 ns
1500 ns
Width
3.9 mm
3.9 mm
Base Number Matches
3
1
Pbfree Code
No
Part Package Code
SOIC
Pin Count
16
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Compare DS26LS31CMX/NOPB with alternatives
Compare MAX3042BESE with alternatives