DS26C32ATMX/NOPB vs DS96F173MJ/883 feature comparison

DS26C32ATMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

DS96F173MJ/883 National Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description SOP, SOP16,.25 CERAMIC, DIP-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422-A; EIA-423-A; EIA-485
JESD-30 Code R-PDSO-G16 R-GDIP-T16
JESD-609 Code e3 e0
Length 9.9 mm 19.43 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.006 A 0.016 A
Output Polarity INVERTED TRUE
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code SOP DIP
Package Equivalence Code SOP16,.25 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns 30 ns
Receiver Number of Bits 4 4
Seated Height-Max 1.75 mm 5.08 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 40
Width 3.9 mm 7.62 mm
Base Number Matches 1 1
Screening Level MIL-STD-883
Supply Current-Max 50 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare DS26C32ATMX/NOPB with alternatives

Compare DS96F173MJ/883 with alternatives