DS26C32ATMX/NOPB vs BDGLA16G-TR feature comparison

DS26C32ATMX/NOPB National Semiconductor Corporation

Buy Now Datasheet

BDGLA16G-TR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description SOP, SOP16,.25 SOP,
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 ESDI
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e0
Length 9.9 mm
Moisture Sensitivity Level 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE
Output Low Current-Max 0.006 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 2.67 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 3.9 mm
Base Number Matches 1 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
Differential Output YES
Driver Number of Bits 4
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Transmit Delay-Max 2 ns

Compare DS26C32ATMX/NOPB with alternatives

Compare BDGLA16G-TR with alternatives