DS26C32ATM/NOPB vs MAX3045BEWE+ feature comparison

DS26C32ATM/NOPB Texas Instruments

Buy Now Datasheet

MAX3045BEWE+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ANALOG DEVICES INC
Part Package Code SOIC 16-SOIC_W-300_MIL
Package Description SOIC-16 SO-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments Analog Devices
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER STANDARD
Interface IC Type LINE RECEIVER LINE DRIVER
Interface Standard EIA-422; EIA-423; FED STD 1020; FED STD 1030 EIA-422; EIA-485
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e3
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Low Current-Max 0.006 A
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max 30 ns
Receiver Number of Bits 4
Seated Height-Max 1.75 mm 2.65 mm
Supply Current-Max 23 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 35 ns 1500 ns
Width 3.9 mm 7.5 mm
Base Number Matches 1 2
Manufacturer Package Code 16-SOIC_W-300_MIL
Date Of Intro 2001-07-15
Differential Output YES
Driver Number of Bits 4
Out Swing-Min 1.5 V

Compare DS26C32ATM/NOPB with alternatives

Compare MAX3045BEWE+ with alternatives