DS26C31TM/NOPB vs AM26C31IDG4 feature comparison

DS26C31TM/NOPB National Semiconductor Corporation

Buy Now Datasheet

AM26C31IDG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description PLASTIC, SOP-16 SOP, SOP16,.25
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.000001 A 0.000001 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422 EIA-422-B; TIA-422-B; V.11
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e3 e4
Length 9.9 mm 9.9 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS BICMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Transmit Delay-Max 11 ns 12 ns
Width 3.9 mm 3.9 mm
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Samacsys Manufacturer Texas Instruments
Out Swing-Min 2 V
Output Low Current-Max 0.02 A
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare DS26C31TM/NOPB with alternatives

Compare AM26C31IDG4 with alternatives