DS26C31ME/883 vs DS26LS31MJ-QMLV feature comparison

DS26C31ME/883 National Semiconductor Corporation

Buy Now Datasheet

DS26LS31MJ-QMLV National Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ CERAMIC, DIP-16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Differential Output YES YES
Driver Number of Bits 4 4
High Level Input Current-Max 0.000001 A 0.00002 A
Input Characteristics STANDARD STANDARD
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard EIA-422 EIA-422; FED STD 1020
JESD-30 Code S-CQCC-N20 R-GDIP-T16
Length 8.89 mm 19.43 mm
Moisture Sensitivity Level 1 1
Number of Functions 4 4
Number of Terminals 20 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Out Swing-Min 2 V 2 V
Output Characteristics 3-STATE 3-STATE
Output Polarity COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Receive Delay-Max
Screening Level MIL-STD-883 MIL-PRF-38535 Class V
Seated Height-Max 1.905 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Transmit Delay-Max 14 ns 20 ns
Width 8.89 mm 7.62 mm
Base Number Matches 2 2
JESD-609 Code e0
Peak Reflow Temperature (Cel) 260
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 40

Compare DS26C31ME/883 with alternatives

Compare DS26LS31MJ-QMLV with alternatives