DS26504L+
vs
TTSI1K16T3TL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
BROADCOM LTD
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
LFQFP,
Pin Count
64
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Carrier Type
CEPT PCM-30/E-1
Carrier Type (2)
T-1(DS1)
JESD-30 Code
S-PQFP-G64
S-PQFP-G144
JESD-609 Code
e3
e0
Length
10 mm
20 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
64
144
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
225
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.6 mm
1.6 mm
Supply Current-Max
150 mA
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Telecom IC Type
FRAMER
TIME SLOT ASSIGNER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Width
10 mm
20 mm
Base Number Matches
1
3
Technology
CMOS
Compare DS26504L+ with alternatives
Compare TTSI1K16T3TL with alternatives