DS2502V vs DS2502P feature comparison

DS2502V Dallas Semiconductor

Buy Now Datasheet

DS2502P Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description TSOC-6 TSOC-6
Reach Compliance Code unknown not_compliant
Access Time-Max 15000 ns 15000 ns
Additional Feature MICROLAN COMPATIBLE MICROLAN COMPATIBLE
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-C6 R-PDSO-C6
JESD-609 Code e0 e0
Memory Density 1024 bit 1024 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 6 6
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Output Characteristics OPEN-DRAIN
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOC SOC
Package Equivalence Code SOC6,.17 SOC6,.17
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.8 V 2.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn85Pb15)
Terminal Form C BEND C BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 2 2
Part Package Code SOIC
Pin Count 6
ECCN Code EAR99
HTS Code 8542.32.00.71
Length 3.94 mm
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Seated Height-Max 1.5 mm
Time@Peak Reflow Temperature-Max (s) 20
Width 3.76 mm

Compare DS2502P with alternatives