DS2502P vs DS2502P+ feature comparison

DS2502P Dallas Semiconductor

Buy Now Datasheet

DS2502P+ Maxim Integrated Products

Buy Now Datasheet
No Yes
Transferred Transferred
DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
TSOC-6 SOC, SOC6,.17
unknown compliant
15000 ns 15000 ns
MICROLAN COMPATIBLE MICROLAN COMPATIBLE
COMMON COMMON
R-PDSO-C6 R-PDSO-C6
e0 e3
1024 bit 1024 bit
OTP ROM OTP ROM
8 8
1 1
6 6
128 words 128 words
128 128
ASYNCHRONOUS ASYNCHRONOUS
85 °C 85 °C
-40 °C -40 °C
128X8 128X8
OPEN-DRAIN
PLASTIC/EPOXY PLASTIC/EPOXY
SOC SOC
SOC6,.17 SOC6,.17
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
SERIAL SERIAL
Not Qualified Not Qualified
6 V 6 V
2.8 V 2.8 V
5 V 5 V
YES YES
CMOS CMOS
INDUSTRIAL INDUSTRIAL
Tin/Lead (Sn/Pb) MATTE TIN
C BEND C BEND
1.27 mm 1.27 mm
DUAL DUAL
2 2
Yes
SOIC
6
EAR99
8542.32.00.71
3.94 mm
1
260
1.5 mm
30
3.76 mm

Compare DS2502P+ with alternatives