DS2432P-100-011
vs
DS28E02P+
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Data Retention Time-Min
10
40
Endurance
50000 Write/Erase Cycles
50000 Write/Erase Cycles
JESD-30 Code
R-PDSO-C6
R-PDSO-C6
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
4
1
Number of Terminals
6
6
Number of Words
256 words
1024 words
Number of Words Code
256
1000
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-20 °C
Organization
256X4
1KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOC
SOC
Package Equivalence Code
SOC6,.17
SOC6,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Form
C BEND
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Part Package Code
SOIC
Package Description
SOC, SOC6,.17
Pin Count
6
JESD-609 Code
e3
Length
3.94 mm
Moisture Sensitivity Level
1
Number of Functions
1
Operating Mode
ASYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.5 mm
Serial Bus Type
1-WIRE
Supply Voltage-Max (Vsup)
3.65 V
Supply Voltage-Min (Vsup)
1.75 V
Supply Voltage-Nom (Vsup)
1.8 V
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Width
3.76 mm
Compare DS2432P-100-011 with alternatives
Compare DS28E02P+ with alternatives