DS2432P-100-011
vs
DS2502P-UNW
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
DALLAS SEMICONDUCTOR
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
10
Endurance
50000 Write/Erase Cycles
JESD-30 Code
R-PDSO-C6
R-PDSO-G6
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
OTP ROM
Memory Width
4
8
Number of Terminals
6
6
Number of Words
256 words
128 words
Number of Words Code
256
128
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X4
128X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOC
SOP
Package Equivalence Code
SOC6,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
C BEND
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Package Description
TSOC-6
Additional Feature
MICROLAN COMPATIBLE
Number of Functions
1
Operating Mode
SYNCHRONOUS
Output Characteristics
OPEN-DRAIN
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Compare DS2432P-100-011 with alternatives