DS2153QN-A7 vs PT7A6527JE feature comparison

DS2153QN-A7 Maxim Integrated Products

Buy Now Datasheet

PT7A6527JE Pericom Technology Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PERICOM TECHNOLOGY INC
Package Description 0.652 INCH, PLASTIC, LCC-44 ,
Reach Compliance Code compliant unknown
Carrier Type CEPT PCM-30/E-1
JESD-30 Code S-PQCC-J44
JESD-609 Code e0
Length 16.5862 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 44
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE
Package Style CHIP CARRIER
Qualification Status Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Telecom IC Type FRAMER
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 16.5862 mm
Base Number Matches 2 2
HTS Code 8542.31.00.01

Compare DS2153QN-A7 with alternatives