DS2153QN-A7
vs
PEB2054
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
SIEMENS A G
Package Description
0.652 INCH, PLASTIC, LCC-44
,
Reach Compliance Code
compliant
unknown
Carrier Type
CEPT PCM-30/E-1
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
FRAMER
TIME SLOT ASSIGNER
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
Base Number Matches
2
2
Part Package Code
LCC
Pin Count
44
HTS Code
8542.39.00.01
Supply Current-Max
9.5 mA
Compare DS2153QN-A7 with alternatives
Compare PEB2054 with alternatives