DS2151QNB vs MT9079AL feature comparison

DS2151QNB Maxim Integrated Products

Buy Now Datasheet

MT9079AL Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MITEL SEMICONDUCTOR
Part Package Code LCC QFP
Package Description 0.652 INCH, PLASTIC, LCC-44 QFP, QFP44,.57SQ,32
Pin Count 44 44
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Carrier Type T-1(DS1)
JESD-30 Code S-PQCC-J44 R-PQFP-G44
JESD-609 Code e0 e0
Length 16.585 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QFP
Package Equivalence Code LDCC44,.7SQ QFP44,.57SQ,32
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER FLATPACK
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm 0.8 mm
Terminal Position QUAD QUAD
Width 16.585 mm
Base Number Matches 3 2
Supply Current-Max 7 mA

Compare DS2151QNB with alternatives

Compare MT9079AL with alternatives