DS2151QN vs DS2180AQN+T&R feature comparison

DS2151QN Maxim Integrated Products

Buy Now Datasheet

DS2180AQN+T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description 0.652 INCH, PLASTIC, LCC-44 QCCJ,
Reach Compliance Code compliant compliant
Carrier Type T-1(DS1)
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Length 16.585 mm 16.585 mm
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.585 mm 16.585 mm
Base Number Matches 10 3
Pbfree Code Yes
Part Package Code LCC
Pin Count 44
ECCN Code EAR99
HTS Code 8542.39.00.01
Moisture Sensitivity Level 3
Supply Current-Max 10 mA

Compare DS2151QN with alternatives

Compare DS2180AQN+T&R with alternatives