DS2151QBX/T&R vs PT7A6527JE feature comparison

DS2151QBX/T&R Maxim Integrated Products

Buy Now Datasheet

PT7A6527JE Pericom Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC PERICOM SEMICONDUCTOR CORP
Part Package Code LCC LCC
Package Description 0.652 INCH, PLASTIC, LCC-44 QCCJ,
Pin Count 44 44
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Carrier Type T-1(DS1)
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Length 16.5862 mm 16.6 mm
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.572 mm 4.57 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type FRAMER TIME SLOT ASSIGNER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 16.5862 mm 16.6 mm
Base Number Matches 1 2
ECCN Code EAR99
Peak Reflow Temperature (Cel) 245
Supply Current-Max 7 mA
Time@Peak Reflow Temperature-Max (s) 40

Compare DS2151QBX/T&R with alternatives

Compare PT7A6527JE with alternatives