DS2151QB vs DS2180AQN+T&R feature comparison

DS2151QB Dallas Semiconductor

Buy Now Datasheet

DS2180AQN+T&R Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description PLASTIC, LCC-44 QCCJ,
Reach Compliance Code unknown compliant
Carrier Type T-1(DS1)
JESD-30 Code S-PQCC-J44 S-PQCC-J44
JESD-609 Code e0 e3
Number of Functions 1 1
Number of Terminals 44 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC44,.7SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type FRAMER FRAMER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code LCC
Pin Count 44
ECCN Code EAR99
HTS Code 8542.39.00.01
Length 16.585 mm
Moisture Sensitivity Level 3
Seated Height-Max 4.57 mm
Supply Current-Max 10 mA
Width 16.585 mm

Compare DS2180AQN+T&R with alternatives