DS2151QB+T&R
vs
DS2151QNB/T&R
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
LCC
LCC
Package Description
QCCJ, LDCC44,.7SQ
0.652 INCH, PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Carrier Type
T-1(DS1)
T-1(DS1)
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e0
Length
16.585 mm
16.585 mm
Moisture Sensitivity Level
3
3
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
FRAMER
FRAMER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
16.585 mm
16.585 mm
Base Number Matches
1
1
Compare DS2151QB+T&R with alternatives
Compare DS2151QNB/T&R with alternatives