DS2151Q vs DS2151QB+T&R feature comparison

DS2151Q Maxim Integrated Products

Buy Now Datasheet

DS2151QB+T&R Maxim Integrated Products

Buy Now Datasheet
No Yes
No Yes
Obsolete Obsolete
MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
LCC LCC
QCCJ, LDCC44,.7SQ QCCJ, LDCC44,.7SQ
44 44
not_compliant compliant
8542.39.00.01 8542.39.00.01
T-1(DS1) T-1(DS1)
S-PQCC-J44 S-PQCC-J44
e0 e3
16.585 mm 16.585 mm
1 1
44 44
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
QCCJ QCCJ
LDCC44,.7SQ LDCC44,.7SQ
SQUARE SQUARE
CHIP CARRIER CHIP CARRIER
Not Qualified Not Qualified
4.572 mm 4.572 mm
5 V 5 V
YES YES
CMOS CMOS
FRAMER FRAMER
COMMERCIAL COMMERCIAL
TIN LEAD MATTE TIN
J BEND J BEND
1.27 mm 1.27 mm
QUAD QUAD
16.585 mm 16.585 mm
2 1
EAR99
3
260
30

Compare DS2151Q with alternatives

Compare DS2151QB+T&R with alternatives