DS21348G+
vs
DS21348GN
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Not Recommended
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
DALLAS SEMICONDUCTOR
|
Part Package Code |
49-CSP_BGA-7X7X1.4
|
|
Package Description |
7 X 7 MM, ROHS COMPLIANT, CSBGA-49
|
CABGA-49
|
Pin Count |
49
|
|
Manufacturer Package Code |
49-CSP_BGA-7X7X1.4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Date Of Intro |
2001-03-15
|
|
JESD-30 Code |
S-PBGA-B49
|
S-XBGA-B49
|
JESD-609 Code |
e1
|
e0
|
Length |
7 mm
|
|
Moisture Sensitivity Level |
3
|
|
Number of Functions |
1
|
1
|
Number of Terminals |
49
|
49
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
UNSPECIFIED
|
Package Code |
LFBGA
|
FBGA
|
Package Equivalence Code |
BGA49,7X7,32
|
BGA49,7X7,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY
|
Peak Reflow Temperature (Cel) |
260
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.5 mm
|
|
Supply Current-Max |
0.1 mA
|
0.1 mA
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
PCM TRANSCEIVER
|
PCM TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Silver/Copper (Sn/Ag/Cu)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
7 mm
|
|
Base Number Matches |
2
|
2
|
|
|
|