Part Details for DS21348G+ by Analog Devices Inc
Overview of DS21348G+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for DS21348G+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-DS21348G
|
Mouser Electronics | Telecom Interface ICs 3.3V E1/T1/J1 Line Interface RoHS: Compliant | 415 |
|
$15.3900 / $21.0500 | Buy Now |
|
Analog Devices Inc | 3.3V E1/T1/J1 Line Interface Min Qty: 1 Package Multiple: 1 | 5400 |
|
$12.9600 / $21.0500 | Buy Now |
Part Details for DS21348G+
DS21348G+ CAD Models
DS21348G+ Part Data Attributes:
|
DS21348G+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
DS21348G+
Analog Devices Inc
3.3V E1/T1/J1 Line Interface, 49-CSP_BGA-7X7X1.4, 49 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 49-CSP_BGA-7X7X1.4 | |
Package Description | 7 X 7 MM, ROHS COMPLIANT, CSBGA-49 | |
Pin Count | 49 | |
Manufacturer Package Code | 49-CSP_BGA-7X7X1.4 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-03-15 | |
JESD-30 Code | S-PBGA-B49 | |
JESD-609 Code | e1 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 49 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA49,7X7,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | PCM TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for DS21348G+
This table gives cross-reference parts and alternative options found for DS21348G+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS21348G+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS21348GN | PCM Transceiver, 1-Func, PBGA49, 7 X 7 MM, CSBGA-49 | Maxim Integrated Products | DS21348G+ vs DS21348GN |
DS21348GN+ | 3.3V E1/T1/J1 Line Interface, 49-CSP_BGA-7X7X1.4, 49 Pins, -40 to 85C | Analog Devices Inc | DS21348G+ vs DS21348GN+ |