DS2129 vs NCV8509PDW18R2 feature comparison

DS2129 Maxim Integrated Products

Buy Now Datasheet

NCV8509PDW18R2 onsemi

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ONSEMI
Part Package Code SOIC SOIC 16 LEAD WIDE BODY, EXPOSED PAD
Package Description SOP, SOIC-16
Pin Count 16 16
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Input Voltage-Max 5.25 V 18 V
Input Voltage-Min 2.7 V 6 V
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e0
Length 9.9 mm 10.3 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Outputs 3 2
Number of Terminals 16 16
Operating Temperature TJ-Max 150 °C 125 °C
Output Voltage1-Max 0.8 V 3.366 V
Output Voltage1-Min 0.7 V 3.234 V
Output Voltage1-Nom 0.75 V 3.3 V
Output Voltage2-Max 1.8 V 1.836 V
Output Voltage2-Min 1.7 V 1.764 V
Output Voltage2-Nom 1.75 V 1.8 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP HSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 2.65 mm
Surface Mount YES YES
Technology BICMOS BIPOLAR
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 6.7% 2%
Width 3.9 mm 7.5 mm
Base Number Matches 5 2
Pbfree Code No
Manufacturer Package Code 751AG
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Adjustability FIXED
Dropout Voltage1-Nom 0.4 V
Input Voltage Absolute-Max 50 V
Line Regulation-Max 0.05%
Operating Temperature TJ-Min -40 °C
Output Current1-Max 0.1 A
Package Equivalence Code SOP16,.4
Packing Method TR
Peak Reflow Temperature (Cel) 235
Screening Level AEC-Q100

Compare DS2129 with alternatives

Compare NCV8509PDW18R2 with alternatives