NCV8509PDW18R2 vs CA3277E feature comparison

NCV8509PDW18R2 Rochester Electronics LLC

Buy Now Datasheet

CA3277E Harris Semiconductor

Buy Now Datasheet
Pbfree Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOIC-16 DIP-16
Pin Count 16
Reach Compliance Code unknown unknown
Input Voltage-Max 18 V 16 V
Input Voltage-Min 6 V 6.2 V
JESD-30 Code R-PDSO-G16 R-PDIP-T16
JESD-609 Code e0 e0
Length 10.3 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 16 16
Operating Temperature TJ-Max 125 °C 150 °C
Operating Temperature TJ-Min -40 °C
Output Voltage1-Max 3.366 V 5.25 V
Output Voltage1-Min 3.234 V 4.75 V
Output Voltage1-Nom 3.3 V 5 V
Output Voltage2-Max 1.836 V
Output Voltage2-Min 1.764 V
Output Voltage2-Nom 1.8 V 5 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG IN-LINE
Peak Reflow Temperature (Cel) 240
Qualification Status COMMERCIAL Not Qualified
Regulator Type FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
Seated Height-Max 2.65 mm
Surface Mount YES NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm
Base Number Matches 2 3
Rohs Code No
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustability FIXED
Dropout Voltage1-Nom 4.6 V
Input Voltage Absolute-Max 26 V
Line Regulation-Max 0.04%
Load Regulation-Max 0.06%
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Current1-Max 0.05 A
Output Current2-Max 0.08 A
Package Equivalence Code DIP16,.3
Technology BIPOLAR
Voltage Tolerance-Max 5%

Compare CA3277E with alternatives