DS2004CN vs ULQ2003A feature comparison

DS2004CN National Semiconductor Corporation

Buy Now Datasheet

ULQ2003A

Part not found

Search for ULQ2003A
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC, N16E, DIP-16
Reach Compliance Code unknown
ECCN Code EAR99
Additional Feature LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC) 0.5 A
Configuration 7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
JESD-30 Code R-PDIP-T16
JESD-609 Code e0
Number of Elements 7
Number of Terminals 16
Operating Temperature-Max 85 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style IN-LINE
Polarity/Channel Type NPN
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Position DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON
VCEsat-Max 1.6 V
Base Number Matches 2

Compare DS2004CN with alternatives