DS2004CN
vs
ULN2003A
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
MOTOROLA INC
Package Description
PLASTIC, N16E, DIP-16
DIP-16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
Configuration
7 BANKS, DARLINGTON WITH BUILT-IN DIODE AND RESISTOR
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e0
e0
Number of Elements
7
Number of Terminals
16
16
Operating Temperature-Max
85 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
VCEsat-Max
1.6 V
Base Number Matches
2
5
HTS Code
8542.39.00.01
Built-in Protections
TRANSIENT
Driver Number of Bits
7
Input Characteristics
STANDARD
Interface IC Type
BUFFER OR INVERTER BASED PERIPHERAL DRIVER
Number of Functions
1
Output Characteristics
OPEN-COLLECTOR
Output Current Flow Direction
SINK
Output Polarity
INVERTED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Technology
BIPOLAR
Terminal Pitch
2.54 mm
Compare DS2004CN with alternatives