DS2003CM/NOPB
vs
KID65003AF
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
KEC CORP
Part Package Code
SOIC
FLIP-CHIP
Package Description
SOIC-16
SMALL OUTLINE, R-PDSO-G16
Pin Count
16
16
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Texas Instruments
Additional Feature
LOGIC LEVEL COMPATIBLE
BULIT-BIAS RESISTOR, LOGIC LEVEL COMPATIBLE
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
55 V
50 V
Configuration
COMPLEX
COMPLEX
JEDEC-95 Code
MS-012AC
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
7
7
Number of Terminals
16
16
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
NOT SPECIFIED
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1000 ns
Turn-on Time-Max (ton)
1000 ns
Base Number Matches
1
3
DC Current Gain-Min (hFE)
1000
Compare DS2003CM/NOPB with alternatives
Compare KID65003AF with alternatives