DS1744WP-120IND+ vs DS1743WP-120+ feature comparison

DS1744WP-120IND+ Analog Devices Inc

Buy Now Datasheet

DS1743WP-120+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ANALOG DEVICES INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code N/A DMA
Package Description ROHS COMPLIANT, MODULE-34 ROHS COMPLIANT, POWERCAP MODULE-34
Pin Count 34 34
Manufacturer Package Code N/A
Reach Compliance Code compliant unknown
Date Of Intro 2002-08-20
Samacsys Manufacturer Analog Devices
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N N
JESD-30 Code R-XDMA-U34 R-XDMA-U34
JESD-609 Code e3 e3
Length 25.019 mm 25.019 mm
Number of Terminals 34 34
Number of Timers
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Equivalence Code MODULE,34LEAD,1.0 MODULE,34LEAD,1.0
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.032 mm 2.032 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form J INVERTED J INVERTED
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile NO NO
Width 23.495 mm 23.495 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 4
Pbfree Code Yes
ECCN Code EAR99
HTS Code 8473.30.11.80
Additional Feature A POWERCAP MODULE CONTAINING CRYSTAL AND BATTERY REQUIRED

Compare DS1744WP-120IND+ with alternatives

Compare DS1743WP-120+ with alternatives