Part Details for DS1743WP-120+ by Maxim Integrated Products
Overview of DS1743WP-120+ by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS1743WP-120+
DS1743WP-120+ CAD Models
DS1743WP-120+ Part Data Attributes
|
DS1743WP-120+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
DS1743WP-120+
Maxim Integrated Products
Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, POWERCAP MODULE-34
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DMA | |
Package Description | ROHS COMPLIANT, POWERCAP MODULE-34 | |
Pin Count | 34 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.80 | |
Additional Feature | A POWERCAP MODULE CONTAINING CRYSTAL AND BATTERY REQUIRED | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-XDMA-U34 | |
JESD-609 Code | e3 | |
Length | 25.019 mm | |
Number of Terminals | 34 | |
Number of Timers | ||
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Equivalence Code | MODULE,34LEAD,1.0 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J INVERTED | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | NO | |
Width | 23.495 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for DS1743WP-120+
This table gives cross-reference parts and alternative options found for DS1743WP-120+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS1743WP-120+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DS1743WP-120 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34 | DS1743WP-120+ vs DS1743WP-120 |
DS1743WP-120IND | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34 | DS1743WP-120+ vs DS1743WP-120IND |
DS1743WP-200 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, | DS1743WP-120+ vs DS1743WP-200 |
DS1746WP-120 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP, MODULE-34 | DS1743WP-120+ vs DS1746WP-120 |
DS1746WP-120IND | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, CMOS, POWERCAP, MODULE-34 | DS1743WP-120+ vs DS1746WP-120IND |
DS1747WP-120IND+ | Maxim Integrated Products | $34.4712 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, MODULE-34 | DS1743WP-120+ vs DS1747WP-120IND+ |
DS1744WP-120+ | Maxim Integrated Products | $33.4785 | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, ROHS COMPLIANT, MODULE-34 | DS1743WP-120+ vs DS1744WP-120+ |
DS1746WP-120+ | Analog Devices Inc | Check for Price | Y2K-Compliant, Nonvolatile Timekeeping RAMs, N/A, 34 Pins, 0 to 70C | DS1743WP-120+ vs DS1746WP-120+ |
DS1746WP-120IND+ | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, CMOS, ROHS COMPLIANT, MODULE-34 | DS1743WP-120+ vs DS1746WP-120IND+ |
DS1743WP-150 | Maxim Integrated Products | Check for Price | Real Time Clock, Non-Volatile, 0 Timer(s), CMOS, POWERCAP MODULE-34 | DS1743WP-120+ vs DS1743WP-150 |