DS1642-150 vs M48T02-150PC1 feature comparison

DS1642-150 Dallas Semiconductor

Buy Now Datasheet

M48T02-150PC1 STMicroelectronics

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DALLAS SEMICONDUCTOR STMICROELECTRONICS
Package Description DIP, DIP24,.6 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24
Reach Compliance Code unknown compliant
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability N N
JESD-30 Code R-PDIP-P24 R-PDIP-T24
JESD-609 Code e0 e3
Number of Terminals 24 24
Number of Timers
On Chip Data RAM Width 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.6 DIP24,.6
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 1024 2040
Supply Current-Max 50 mA 80 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Matte Tin (Sn)
Terminal Form PIN/PEG THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile NO NO
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 1 2
Part Package Code DIP
Pin Count 24
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 32 Weeks, 4 Days
Samacsys Manufacturer STMicroelectronics
Additional Feature 10 YEARS DATA RETENTION; ACCURACY 1 MIN/MONTH @ 25 DEGREE C; WRITE PROTECT VOLTAGE = 4.5V
Length 34.545 mm
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 9.65 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 15.24 mm