-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56P9356
|
Newark | Timing Circuits |Stmicroelectronics M48T02-150PC1 Min Qty: 280 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
27AC9720
|
Newark | Power Management Rohs Compliant: Yes |Stmicroelectronics M48T02-150PC1 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.7300 | Buy Now |
DISTI #
72K7205
|
Newark | Sram Timekeeper 16K, 48T02, Dip24, Date Format:Yy-Mm-Dd-Dd, Clock Format:Hh:Mm:Ss, Clock Ic Type:Timekeeper, Supply Voltage Min:4.75V, Supply Voltage Max:5.5V, Clock Ic Case Style:Dip, No. Of Pins:24Pins, Ic Interface Type:Parallel, Rohs Compliant: Yes |Stmicroelectronics M48T02-150PC1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.4300 / $23.3800 | Buy Now |
DISTI #
497-2825-5-ND
|
DigiKey | IC RTC CLK/CALENDAR PAR 24DIP Min Qty: 1 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.6963 / $23.3500 | Buy Now |
DISTI #
M48T02-150PC1
|
Avnet Americas | Real Time Clock Parallel 2KByte 24-Pin PCDIP Tube - Rail/Tube (Alt: M48T02-150PC1) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$15.6326 / $17.7888 | Buy Now |
DISTI #
72K7205
|
Avnet Americas | Real Time Clock Parallel 2KByte 24-Pin PCDIP Tube - Bulk (Alt: 72K7205) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 32 Weeks, 4 Days Container: Bulk | 0 |
|
$19.7600 / $25.4400 | Buy Now |
DISTI #
511-M48T0215PC1
|
Mouser Electronics | Real Time Clock 16K (2Kx8) 150ns RoHS: Compliant | 451 |
|
$17.5400 / $23.3500 | Buy Now |
|
STMicroelectronics | 5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER®, SRAM RoHS: Compliant Min Qty: 1 | 455 |
|
$17.1900 / $22.8800 | Buy Now |
|
Future Electronics | M48T02 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 14 Package Multiple: 14 Container: Tube | 924Tube |
|
$17.2000 / $17.6300 | Buy Now |
|
Future Electronics | M48T02 Series 16 Kb (2 K x 8) 5 V 150 ns Timekeeper® SRAM - PCDIP-24 RoHS: Compliant pbFree: Yes Min Qty: 280 Package Multiple: 14 Container: Tube | 0Tube |
|
$17.2000 / $17.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M48T02-150PC1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M48T02-150PC1
STMicroelectronics
5.0 V, 16 Kbit (2 Kb x 8) TIMEKEEPER® SRAM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks, 4 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | 10 YEARS DATA RETENTION; ACCURACY 1 MIN/MONTH @ 25 DEGREE C; WRITE PROTECT VOLTAGE = 4.5V | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | 8 | |
Information Access Method | PARALLEL, DIRECT ADDRESS | |
Interrupt Capability | N | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 34.545 mm | |
Number of Terminals | 24 | |
Number of Timers | ||
On Chip Data RAM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 2040 | |
Seated Height-Max | 9.65 mm | |
Supply Current-Max | 80 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Volatile | NO | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |