DS150DF1610FB/NOPB
vs
ADUM140E0BRZ
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
|
Package Description |
BGA,
|
|
Reach Compliance Code |
compliant
|
|
ECCN Code |
5A991.B
|
|
HTS Code |
8542.39.00.01
|
|
Interface IC Type |
RETIMER
|
|
JESD-30 Code |
S-PBGA-B196
|
|
JESD-609 Code |
e1
|
|
Length |
15.05 mm
|
|
Moisture Sensitivity Level |
4
|
|
Number of Channels |
16
|
|
Number of Functions |
1
|
|
Number of Terminals |
196
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-10 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
BGA
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
|
Peak Reflow Temperature (Cel) |
245
|
|
Seated Height-Max |
2.94 mm
|
|
Supply Voltage-Max |
2.625 V
|
|
Supply Voltage-Min |
2.375 V
|
|
Supply Voltage-Nom |
2.5 V
|
|
Surface Mount |
YES
|
|
Temperature Grade |
OTHER
|
|
Terminal Finish |
TIN SILVER COPPER
|
|
Terminal Form |
BALL
|
|
Terminal Pitch |
1 mm
|
|
Terminal Position |
BOTTOM
|
|
Time@Peak Reflow Temperature-Max (s) |
30
|
|
Width |
15.05 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare DS150DF1610FB/NOPB with alternatives