DS1501WN vs BQ4802LYPWR feature comparison

DS1501WN Maxim Integrated Products

Buy Now Datasheet

BQ4802LYPWR Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SSOP
Package Description DIP, DIP28,.6 TSSOP-28
Pin Count 28 28
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.80 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, DIRECT ADDRESS PARALLEL, DIRECT ADDRESS
Interrupt Capability Y Y
JESD-30 Code R-PDIP-T28 R-PDSO-G28
JESD-609 Code e0 e4
Length 36.83 mm 9.7 mm
Number of Terminals 28 28
Number of Timers
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP28,.6 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 1.2 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 2.97 V 2.7 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.65 mm
Terminal Position DUAL DUAL
Time-Min SECONDS SECONDS
Volatile YES NO
Width 15.24 mm 4.4 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2
Samacsys Manufacturer Texas Instruments
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Supply Current-Max 9 mA
Time@Peak Reflow Temperature-Max (s) 30

Compare DS1501WN with alternatives

Compare BQ4802LYPWR with alternatives