DS14C89AN/NOPB vs MC1489APG feature comparison

DS14C89AN/NOPB National Semiconductor Corporation

Buy Now Datasheet

MC1489APG Rochester Electronics LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP14,.3 LEAD FREE, PLASTIC, DIP-14
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE RECEIVER LINE RECEIVER
Interface Standard EIA-232-E; TIA-232-E; V.28 EIA-232-D
JESD-30 Code R-PDIP-T14 R-PDIP-T14
JESD-609 Code e3 e3
Length 19.18 mm 18.86 mm
Moisture Sensitivity Level 1 NOT SPECIFIED
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified COMMERCIAL
Receive Delay-Max 6500 ns 85 ns
Receiver Number of Bits 4 4
Seated Height-Max 5.08 mm 4.69 mm
Supply Current-Max 0.9 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS BIPOLAR
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 3 2
Pbfree Code No
Part Package Code DIP
Pin Count 14
Additional Feature RESPONSE CONTROL
Differential Output NO
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare DS14C89AN/NOPB with alternatives

Compare MC1489APG with alternatives