DS14C241TWM vs MAX213CWI+T feature comparison

DS14C241TWM Rochester Electronics LLC

Buy Now Datasheet

MAX213CWI+T Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description 0.300 INCH, PLASTIC, SOP-28 SOP, SOP28,.4
Pin Count 28 28
Reach Compliance Code unknown compliant
Additional Feature EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS 2 RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS
Differential Output NO NO
Driver Number of Bits 4 4
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; V.28 EIA-232-E; TIA-232-E; V.28
JESD-30 Code R-PDSO-G28 R-PDSO-G28
Length 17.9 mm 17.9 mm
Number of Functions 1 4
Number of Terminals 28 28
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status COMMERCIAL Not Qualified
Receive Delay-Max 6500 ns 40000 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NOT SPECIFIED MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Transmit Delay-Max 4000 ns
Width 7.5 mm 7.5 mm
Base Number Matches 3 2
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e3
Moisture Sensitivity Level 1
Out Swing-Min 10 V
Output Characteristics 3-STATE
Output Low Current-Max 0.0016 A
Output Polarity INVERTED
Package Equivalence Code SOP28,.4
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 30

Compare DS14C241TWM with alternatives

Compare MAX213CWI+T with alternatives