DS14C238WM vs HIN238CB feature comparison

DS14C238WM Texas Instruments

Buy Now Datasheet

HIN238CB Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC INTERSIL CORP
Part Package Code SOIC SOIC
Pin Count 24 24
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Base Number Matches 4 4
Rohs Code No
Package Description PLASTIC, MS-013AD, SOIC-24
Factory Lead Time 4 Weeks
Differential Output NO
Driver Number of Bits 4
Input Characteristics SCHMITT TRIGGER
Interface Standard V.28; EIA-232-E
JESD-30 Code R-PDSO-G24
JESD-609 Code e0
Length 15.4 mm
Moisture Sensitivity Level 1
Number of Functions 4
Number of Terminals 24
Operating Temperature-Max 70 °C
Operating Temperature-Min
Out Swing-Min 10 V
Output Low Current-Max 0.0016 A
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Receive Delay-Max
Receiver Number of Bits 4
Seated Height-Max 2.65 mm
Supply Current-Max 15 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Width 7.5 mm

Compare DS14C238WM with alternatives

Compare HIN238CB with alternatives