DS1487M
vs
ISL81487LIBZ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
NATIONAL SEMICONDUCTOR CORP
|
ROCHESTER ELECTRONICS LLC
|
Package Description |
PLASTIC, SOP-8
|
ROHS COMPLIANT, PLASTIC, MS-012AA, SOIC-8
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
Differential Output |
YES
|
YES
|
Driver Number of Bits |
1
|
1
|
High Level Input Current-Max |
0.000002 A
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE TRANSCEIVER
|
LINE TRANSCEIVER
|
Interface Standard |
EIA-485
|
EIA-422; EIA-485
|
JESD-30 Code |
R-PDSO-G8
|
R-PDSO-G8
|
JESD-609 Code |
e0
|
e3
|
Length |
4.9 mm
|
4.9 mm
|
Moisture Sensitivity Level |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Out Swing-Min |
1.5 V
|
|
Output Low Current-Max |
0.004 A
|
|
Output Polarity |
COMPLEMENTARY
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
SOP
|
Package Equivalence Code |
SOP8,.25
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
|
Receive Delay-Max |
400 ns
|
250 ns
|
Receiver Number of Bits |
1
|
1
|
Seated Height-Max |
1.75 mm
|
1.75 mm
|
Supply Current-Max |
0.5 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Transmit Delay-Max |
80 ns
|
1200 ns
|
Width |
3.9 mm
|
3.9 mm
|
Base Number Matches |
4
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOIC
|
Pin Count |
|
8
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
|
|
|
Compare DS1487M with alternatives
Compare ISL81487LIBZ with alternatives