DS14185WM vs SN75LP1185DWR feature comparison

DS14185WM National Semiconductor Corporation

Buy Now Datasheet

SN75LP1185DWR Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP ROCHESTER ELECTRONICS LLC
Package Description PLASTIC, SOIC-20 GREEN, PLASTIC, SOIC-20
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Differential Output NO NO
Driver Number of Bits 3 3
High Level Input Current-Max 0.00001 A
Input Characteristics SCHMITT TRIGGER SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-232-E; TIA-232-E EIA-232-F; TIA-232-F; V.28
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e0 e4
Length 12.8 mm 12.8 mm
Moisture Sensitivity Level 2A 1
Number of Functions 3 3
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Out Swing-Min 12 V
Output Characteristics TOTEM-POLE
Output Low Current-Max 0.0032 A
Output Polarity INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 220 260
Qualification Status Not Qualified
Receive Delay-Max 160 ns 900 ns
Receiver Number of Bits 5 5
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Transmit Delay-Max 350 ns 1600 ns
Width 7.5 mm 7.5 mm
Base Number Matches 4 1
Pbfree Code Yes
Part Package Code SOIC
Pin Count 20
Additional Feature ALSO REQUIRES -9 TO -15 SUPPLY
Negative Supply Voltage-Nom -12 V
Supply Voltage-Max 5.25 V
Supply Voltage-Min 4.75 V
Supply Voltage1-Max 15 V
Supply Voltage1-Min 9 V
Supply Voltage1-Nom 12 V

Compare DS14185WM with alternatives

Compare SN75LP1185DWR with alternatives