DS1340U-33+ vs DS1338U-18+T&R feature comparison

DS1340U-33+ Maxim Integrated Products

Buy Now Datasheet

DS1338U-18+T&R Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC
Package Description ROHS COMPLIANT, MICRO, SOP-8 ROHS COMPLIANT, MSOP-8
Pin Count 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width
Information Access Method SERIAL(I2C) SERIAL(I2C)
Interrupt Capability N
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e3 e3
Length 3 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Terminals 8 8
Number of Timers
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Equivalence Code TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2.97 V 1.71 V
Supply Voltage-Nom 3.3 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time-Min SECONDS
Time@Peak Reflow Temperature-Max (s) 30 30
Volatile NO
Width 3 mm 3 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 2 2

Compare DS1340U-33+ with alternatives

Compare DS1338U-18+T&R with alternatives