DS1338U-18+T&R
vs
DS1340U-3+T&R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
ROHS COMPLIANT, MSOP-8
TSSOP, TSSOP8,.19
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
SERIAL(I2C)
JESD-30 Code
S-PDSO-G8
S-PDSO-G8
JESD-609 Code
e3
e3
Length
3 mm
3 mm
Moisture Sensitivity Level
1
1
Number of Terminals
8
8
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
TSSOP
Package Shape
SQUARE
SQUARE
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
260
Seated Height-Max
1.1 mm
1.1 mm
Supply Voltage-Max
5.5 V
3.3 V
Supply Voltage-Min
1.71 V
2.7 V
Supply Voltage-Nom
1.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3 mm
3 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Interrupt Capability
N
Package Equivalence Code
TSSOP8,.19
Qualification Status
Not Qualified
Time-Min
SECONDS
Volatile
NO
Compare DS1338U-18+T&R with alternatives
Compare DS1340U-3+T&R with alternatives