DS1339C-2+
vs
DS1339C-3
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ROCHESTER ELECTRONICS INC
Part Package Code
SOIC
SOIC
Package Description
SOP, SOP16,.4
SOP,
Pin Count
16
16
Reach Compliance Code
compliant
unknown
Clock Frequency-Max
0.032 MHz
0.032 MHz
Information Access Method
I2C
I2C
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
e0
Length
10.285 mm
10.3 mm
Moisture Sensitivity Level
1
1
Number of Terminals
16
16
Number of Timers
1
1
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP16,.4
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
240
Power Supplies
2 V
Qualification Status
Not Qualified
COMMERCIAL
Seated Height-Max
2.67 mm
2.65 mm
Supply Voltage-Max
2.2 V
3.3 V
Supply Voltage-Min
1.8 V
2.7 V
Supply Voltage-Nom
2 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
20
Volatile
NO
Width
7.495 mm
7.5 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
1
2
Compare DS1339C-2+ with alternatives